
RBD-50-M-00 | |
|---|---|
DigiKey Part Number | A104831-ND |
Manufacturer | |
Manufacturer Product Number | RBD-50-M-00 |
Description | CONN BNC PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Heat Shrink |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58, 141, 142, 303, 400 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 230,69000 Kč | 1 230,69 Kč |
| 10 | 1 046,01500 Kč | 10 460,15 Kč |
| 25 | 980,55640 Kč | 24 513,91 Kč |
| 50 | 933,79360 Kč | 46 689,68 Kč |
| 100 | 889,27370 Kč | 88 927,37 Kč |
| 250 | 833,68360 Kč | 208 420,90 Kč |
| Unit Price without VAT: | 1 230,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 489,13490 Kč |



