
RAY-103-7.5(100) | |
|---|---|
DigiKey Part Number | A132468-05-ND |
Manufacturer | |
Manufacturer Product Number | RAY-103-7.5(100) |
Description | GROUND BRAID TUBE 0.3"DIAX16.4' |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.295" (7.50mm) - Inner Dia X 16.4' (5.00m) 36 AWG |
Datasheet | Datasheet |
Category | Material Copper, Nickel Plated |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Size, Supplied 0.295" (7.50mm) - Inner Dia |
Series | Number of Carriers 24 |
Packaging Spool | Wire Gauge - Ends 36 AWG |
Part Status Discontinued at DigiKey | Length 16.4' (5.00m) |
Type Tubular | Base Product Number |





