Tubular Ground Braid 0.157" (4.00mm) - Inner Dia X 164.0' (50.00m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAY-103-4.0(100)

DigiKey Part Number
A132466-50-ND
Manufacturer
Manufacturer Product Number
RAY-103-4.0(100)
Description
GROUND BRAID TUBE 0.16"DIAX164'
Customer Reference
Detailed Description
Tubular Ground Braid 0.157" (4.00mm) - Inner Dia X 164.0' (50.00m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Type
Tubular
Material
Copper, Nickel Plated
Size, Supplied
0.157" (4.00mm) - Inner Dia
Thickness
-
Number of Carriers
24
Wire Gauge - Ends
36 AWG
Length
164.0' (50.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
GROUND BRAID TUBE 0.16"DIA METER
In-Stock: 429
Unit Price: 910,47000 Kč
GROUND BRAID TUBE 0.16"DIAX3.3'
In-Stock: 0
Unit Price: 400,43000 Kč
GROUND BRAID TUBE 0.16"DIAX16.4'
In-Stock: 0
Unit Price:
GROUND BRAID TUBE 0.16"DIA X 82'
In-Stock: 0
Unit Price: