
RAY-103-3.0(100) | |
|---|---|
DigiKey Part Number | A132465-01-ND |
Manufacturer | |
Manufacturer Product Number | RAY-103-3.0(100) |
Description | GROUND BRAID TUBE 0.12"DIAX3.3' |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.118" (3.00mm) - Inner Dia X 3.3' (1.00m) 38 AWG |
Datasheet | Datasheet |
Category | Material Copper, Nickel Plated |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Size, Supplied 0.118" (3.00mm) - Inner Dia |
Series | Number of Carriers 16 |
Packaging Spool | Wire Gauge - Ends 38 AWG |
Part Status Discontinued at DigiKey | Length 3.3' (1.00m) |
Type Tubular | Base Product Number |





