Tubular Ground Braid 0.157" (4.00mm) - Inner Dia X 16.4' (5.00m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAY-101-4.0(100)

DigiKey Part Number
A132461-05-ND
Manufacturer
Manufacturer Product Number
RAY-101-4.0(100)
Description
GROUND BRAID TUBE 0.16"DIAX16.4'
Customer Reference
Detailed Description
Tubular Ground Braid 0.157" (4.00mm) - Inner Dia X 16.4' (5.00m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Copper, Tin Plated
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Size, Supplied
0.157" (4.00mm) - Inner Dia
Series
Number of Carriers
24
Packaging
Spool
Wire Gauge - Ends
36 AWG
Part Status
Discontinued at DigiKey
Length
16.4' (5.00m)
Type
Tubular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
GROUND BRAID TUBE 0.16"DIA METER
In-Stock: 601
Unit Price: 513,40000 Kč
GROUND BRAID TUBE 0.16"DIAX3.3'
In-Stock: 0
Unit Price:
GROUND BRAID TUBE 0.16"DIA X 82'
In-Stock: 0
Unit Price:
GROUND BRAID TUBE 0.16"DIAX164'
In-Stock: 0
Unit Price: