
R85049/93-10 | |
|---|---|
DigiKey Part Number | A144864-ND |
Manufacturer | |
Manufacturer Product Number | R85049/93-10 |
Description | CONN BANDING SPLIT-RING 10 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Split-Ring, Banding 10 |
Datasheet | Datasheet |
Category | For Use With/Related Products Banding Backshells and Braid Socks |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shell Size - Insert 10 |
Packaging Bulk | Grade Military |
Part Status Active | Qualification SAE AS 85049 |
Accessory Type Split-Ring, Banding | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 10 | 108,18200 Kč | 1 081,82 Kč |
| 25 | 101,40360 Kč | 2 535,09 Kč |
| 50 | 96,55720 Kč | 4 827,86 Kč |
| 100 | 91,94810 Kč | 9 194,81 Kč |
| 250 | 86,19176 Kč | 21 547,94 Kč |
| 500 | 82,07950 Kč | 41 039,75 Kč |
| 1 000 | 78,16506 Kč | 78 165,06 Kč |
| 2 500 | 73,27714 Kč | 183 192,85 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |


