
NTFR-1-1/4-0-SP | |
|---|---|
DigiKey Part Number | A132311-25-ND |
Manufacturer | |
Manufacturer Product Number | NTFR-1-1/4-0-SP |
Description | HEATSHRINK TUBING 1 1/4" 25' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 1.75 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.087" (2.21mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -70°C ~ 121°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Shelf Life 24 Months |
Length 25.0' (7.6m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.250" (31.75mm) | Base Product Number |
Inner Diameter - Recovered 0.714" (18.13mm) |





