
NT-MIL-5/8-0-SP | |
|---|---|
DigiKey Part Number | A132336-25-ND |
Manufacturer | |
Manufacturer Product Number | NT-MIL-5/8-0-SP |
Description | HEAT SHRINK TUBING 1=25FT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 1.75 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.052" (1.32mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -70°C ~ 121°C |
Type | Qualification AMS-DTL-23053/1 |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 25.0' (7.6m) | Shelf Life 24 Months |
Inner Diameter - Supplied 0.625" (15.88mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.358" (9.09mm) | Base Product Number |






