
M83513/06-A | |
|---|---|
DigiKey Part Number | M83513/06-A-ND |
Manufacturer | |
Manufacturer Product Number | M83513/06-A |
Description | CONN MICRO-D PLUG 9POS SLDR CUP |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Plastic |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Color Brown |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 1 824,98868 Kč | 262 798,37 Kč |
| Unit Price without VAT: | 1 824,98868 Kč |
|---|---|
| Unit Price with VAT: | 2 208,23630 Kč |


