



M24308/23-7F | |
|---|---|
DigiKey Part Number | 1122-1282-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-7F |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Cadmium Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,45000 Kč | 455,45 Kč |
| 10 | 387,09800 Kč | 3 870,98 Kč |
| 25 | 362,84560 Kč | 9 071,14 Kč |
| 50 | 345,53040 Kč | 17 276,52 Kč |
| 100 | 329,05130 Kč | 32 905,13 Kč |
| 250 | 308,46816 Kč | 77 117,04 Kč |
| 500 | 293,76286 Kč | 146 881,43 Kč |
| Unit Price without VAT: | 455,45000 Kč |
|---|---|
| Unit Price with VAT: | 551,09450 Kč |













