
LWB-103-6.0(10) | |
|---|---|
DigiKey Part Number | LWB-103-6.0(10)-ND |
Manufacturer | |
Manufacturer Product Number | LWB-103-6.0(10) |
Description | GROUND BRAID TUBULAR 0.24"DIA |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.236" (6.00mm) - Inner Dia X |
Datasheet | Datasheet |
Category | Type Tubular |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Copper, Nickel Plated |
Series | Size, Supplied 0.236" (6.00mm) - Inner Dia |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 918,24300 Kč | 9 182,43 Kč |
| 20 | 844,53950 Kč | 16 890,79 Kč |
| 30 | 804,20933 Kč | 24 126,28 Kč |
| 50 | 775,61580 Kč | 38 780,79 Kč |
| Unit Price without VAT: | 918,24300 Kč |
|---|---|
| Unit Price with VAT: | 1 111,07403 Kč |


