

LEV200HOANA01 | |
|---|---|
DigiKey Part Number | A124201-ND |
Manufacturer | |
Manufacturer Product Number | LEV200HOANA01 |
Description | RELAY CONTACTOR SPST 500A 115V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 115VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 115VAC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 774,44000 Kč | 4 774,44 Kč |
| 10 | 4 251,02800 Kč | 42 510,28 Kč |
| 25 | 4 058,79200 Kč | 101 469,80 Kč |
| 50 | 3 919,04360 Kč | 195 952,18 Kč |
| Unit Price without VAT: | 4 774,44000 Kč |
|---|---|
| Unit Price with VAT: | 5 777,07240 Kč |



