


LEV100A6ANG | |
|---|---|
DigiKey Part Number | A145216-ND |
Manufacturer | |
Manufacturer Product Number | LEV100A6ANG |
Description | RELAY CONTACTOR SPST 100A 48V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LEV100A6ANG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 33 VDC | |
Must Release Voltage | 4.8 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 122 mA | |
Coil Power | 6W | |
Coil Resistance | 392Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 284,09000 Kč | 3 284,09 Kč |
| 10 | 2 924,20200 Kč | 29 242,02 Kč |
| 25 | 2 791,99480 Kč | 69 799,87 Kč |
| 50 | 2 695,91220 Kč | 134 795,61 Kč |
| Unit Price without VAT: | 3 284,09000 Kč |
|---|---|
| Unit Price with VAT: | 3 973,74890 Kč |

