KCS03X024EAAA is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 15 223,13000 Kč
Datasheet
Contactor SPST-NO (DM) (1 Form X) 600 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (DM) (1 Form X) 600 A 24VDC Coil Chassis Mount
TE Connectivity KILOVAC KCS Series | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

KCS03X024EAAA

DigiKey Part Number
A124440-ND
Manufacturer
Manufacturer Product Number
KCS03X024EAAA
Description
RELAY CONTACTOR SPST 600A 24V
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 600 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
600 A
Switching Voltage
600VDC - Max
Features
Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 105°C
Must Operate Voltage
16 VDC
Must Release Voltage
10 VDC
Contact Material
-
Operate Time
20 ms
Release Time
5 ms
Coil Current
230 mA
Coil Power
5.5W
Coil Resistance
120Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes