



HFW1230K11M | |
|---|---|
DigiKey Part Number | 1122-1042-ND |
Manufacturer | |
Manufacturer Product Number | HFW1230K11M |
Description | RELAY GEN PURPOSE DPDT 2A 26.5V |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 13.5 VDC |
Packaging Bulk | Must Release Voltage 1.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Chassis Mount | Release Time 4 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Grade Military |
Switching Voltage 28VDC - Nom | Qualification MIL-R-39016/6 |
Coil Current 37.9 mA | Coil Resistance 700 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 250,36000 Kč | 2 250,36 Kč |
| 10 | 2 003,90200 Kč | 20 039,02 Kč |
| 25 | 1 913,35440 Kč | 47 833,86 Kč |
| 50 | 1 847,53840 Kč | 92 376,92 Kč |
| 100 | 1 783,95020 Kč | 178 395,02 Kč |
| Unit Price without VAT: | 2 250,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 722,93560 Kč |




