



HFW1201L02M | |
|---|---|
DigiKey Part Number | 1122-1039-ND |
Manufacturer | |
Manufacturer Product Number | HFW1201L02M |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 28VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 185.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 2.7 VDC | |
Must Release Voltage | 0.29 VDC | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | Military | |
Qualification | MIL-R-39016/6 | |
Coil Resistance | 27 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 913,87000 Kč | 1 913,87 Kč |
| 10 | 1 704,18700 Kč | 17 041,87 Kč |
| 25 | 1 627,18200 Kč | 40 679,55 Kč |
| 50 | 1 571,22260 Kč | 78 561,13 Kč |
| 100 | 1 517,14930 Kč | 151 714,93 Kč |
| Unit Price without VAT: | 1 913,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 315,78270 Kč |









