
HCTE-0500-0-SP | |
|---|---|
DigiKey Part Number | A132450-01-ND |
Manufacturer | |
Manufacturer Product Number | HCTE-0500-0-SP |
Description | HOSE 0.485" ID ETFE BLACK |
Customer Reference | |
Detailed Description | Black Ethylene Tetrafluoroethylene (ETFE), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 0.485" (12.32mm) 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Material Ethylene Tetrafluoroethylene (ETFE), Irradiated |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Color Black |
Series | Length 1.00' (304.80mm, 12.00") |
Packaging Spool | Wall Thickness 0.023" (0.58mm) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 200°C |
Type Wire Loom, Protective Hose | Heat Protection Flame Retardant |
Type Attributes Convoluted, Corrugated | Liquid Protection Fluid Resistant, Fuel Resistant, Oil Resistant |
Diameter - Inside 0.485" (12.32mm) | Features Chemical Resistant, Crush Resistant, Solvent Resistant |
Diameter - Outside 0.650" (16.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,98000 Kč | 554,98 Kč |
| 2 | 510,35500 Kč | 1 020,71 Kč |
| 3 | 485,96333 Kč | 1 457,89 Kč |
| 5 | 456,87400 Kč | 2 284,37 Kč |
| Unit Price without VAT: | 554,98000 Kč |
|---|---|
| Unit Price with VAT: | 671,52580 Kč |




