Image for HC-2/115VDC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC-2/115VDC

DigiKey Part Number
HC-2/115VDC-ND
Manufacturer
Manufacturer Product Number
HC-2/115VDC
Description
HC-2/115VDC=RELAY, VACUUM, SPD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 115VDC Coil Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
25 A
Switching Voltage
-
Load - Max Switching
-
Coil Current
19.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Solder Turret
Seal Rating
Sealed - Vacuum
Coil Insulation
-
Must Operate Voltage
80 VDC
Must Release Voltage
5 VDC
Operate Time
6 ms
Release Time
6 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
-
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
6 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
623 931,92000 Kč143 591,52 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23 931,92000 Kč
Unit Price with VAT:28 957,62320 Kč

Other Suppliers on DigiKey

3In Stock
Ships from WEC