



H6BPR-TGH-M32-EMC-C | |
|---|---|
DigiKey Part Number | A126204-ND |
Manufacturer | |
Manufacturer Product Number | H6BPR-TGH-M32-EMC-C |
Description | CONN HOOD TOP ENTRY SZH6B M32 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 H6B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Category | Thread Size M32 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Size / Dimension 5.236" L x 2.283" W x 3.976" H (133.00mm x 58.00mm x 101.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Corrosion Resistant, EMC Resistant |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size H6B | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,05000 Kč | 548,05 Kč |
| 10 | 465,86200 Kč | 4 658,62 Kč |
| 25 | 436,69120 Kč | 10 917,28 Kč |
| 50 | 415,85280 Kč | 20 792,64 Kč |
| 100 | 396,01600 Kč | 39 601,60 Kč |
| 250 | 371,24716 Kč | 92 811,79 Kč |
| 500 | 353,55298 Kč | 176 776,49 Kč |
| Unit Price without VAT: | 548,05000 Kč |
|---|---|
| Unit Price with VAT: | 663,14050 Kč |

