



H3APR-MAGSW-EMC-C | |
|---|---|
DigiKey Part Number | A126193-ND |
Manufacturer | |
Manufacturer Product Number | H3APR-MAGSW-EMC-C |
Description | CONN BASE BOTTOM SZH3A |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H3A IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Category | Size / Dimension 1.799" L x 1.272" W x 2.157" H (45.70mm x 32.30mm x 54.80mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Housing Color Black |
Series | Features Corrosion Resistant, EMC Resistant |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Obsolete | Housing Material Zinc Alloy, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size H3A | Base Product Number |
Lock Location Screw Locks on Hood |

