Hood Connector Side Entry M40 H24B IP68 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M40 H24B IP68 - Dust Tight, Waterproof
TE Connectivity IP68 Anti-Corrosion Hoods and Housings | Digi-Key Daily
TE Connectivity HCM250/HCM350/HBPR Connectors | Digi-Key Daily

H24BPR-TSHC-M40-EMC-C

DigiKey Part Number
A126202-ND
Manufacturer
Manufacturer Product Number
H24BPR-TSHC-M40-EMC-C
Description
CONN HOOD SIDE ENTRY SZH24B M40
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M40 H24B IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thread Size
M40
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Size / Dimension
6.142" L x 2.094" W x 3.543" H (156.00mm x 53.20mm x 90.00mm)
Series
Housing Color
Black
Packaging
Bulk
Features
Corrosion Resistant, EMC Resistant
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Hood
Housing Material
Aluminum Alloy, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
H24B
Operating Temperature
-40°C ~ 125°C
Lock Location
Screw Locks on Hood
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1824,59000 Kč824,59 Kč
10700,82900 Kč7 008,29 Kč
25656,96040 Kč16 424,01 Kč
50625,62700 Kč31 281,35 Kč
100595,79100 Kč59 579,10 Kč
250558,53756 Kč139 634,39 Kč
Unit Price without VAT:824,59000 Kč
Unit Price with VAT:997,75390 Kč