



H24BPR-TSH-M40-EMC-C | |
|---|---|
DigiKey Part Number | A126198-ND |
Manufacturer | |
Manufacturer Product Number | H24BPR-TSH-M40-EMC-C |
Description | CONN HOOD SIDE ENTRY SZH24B M40 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 H24B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Category | Thread Size M40 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Size / Dimension 7.598" L x 2.283" W x 4.402" H (193.00mm x 58.00mm x 111.80mm) |
Series | Housing Color Black |
Packaging Bulk | Features Corrosion Resistant, EMC Resistant |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size H24B | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 862,18000 Kč | 862,18 Kč |
| 10 | 732,80900 Kč | 7 328,09 Kč |
| 25 | 686,93680 Kč | 17 173,42 Kč |
| 50 | 654,17160 Kč | 32 708,58 Kč |
| 100 | 622,97500 Kč | 62 297,50 Kč |
| 250 | 584,02156 Kč | 146 005,39 Kč |
| Unit Price without VAT: | 862,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 043,23780 Kč |

