



H24BPR-TGHC-M40-EMC-C | |
|---|---|
DigiKey Part Number | A126189-ND |
Manufacturer | |
Manufacturer Product Number | H24BPR-TGHC-M40-EMC-C |
Description | CONN HOOD TOP ENTRY SZH24B M40 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 H24B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Category | Thread Size M40 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Size / Dimension 6.142" L x 2.244" W x 3.543" H (156.00mm x 57.00mm x 90.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Corrosion Resistant, EMC Resistant |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size H24B | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 824,59000 Kč | 824,59 Kč |
| 10 | 700,82900 Kč | 7 008,29 Kč |
| 25 | 656,96880 Kč | 16 424,22 Kč |
| 50 | 625,62700 Kč | 31 281,35 Kč |
| 100 | 595,79100 Kč | 59 579,10 Kč |
| 250 | 558,53756 Kč | 139 634,39 Kč |
| Unit Price without VAT: | 824,59000 Kč |
|---|---|
| Unit Price with VAT: | 997,75390 Kč |

