



H16BPR-TSHC-M32-EMC-C | |
|---|---|
DigiKey Part Number | A126187-ND |
Manufacturer | |
Manufacturer Product Number | H16BPR-TSHC-M32-EMC-C |
Description | CONN HOOD SIDE ENTRY SZH16B M32 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 H16B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Category | Thread Size M32 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Size / Dimension 5.118" L x 2.094" W x 3.150" H (130.00mm x 53.20mm x 80.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Corrosion Resistant, EMC Resistant |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size H16B | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,95000 Kč | 625,95 Kč |
| 10 | 531,96300 Kč | 5 319,63 Kč |
| 25 | 498,65200 Kč | 12 466,30 Kč |
| 50 | 474,86560 Kč | 23 743,28 Kč |
| 100 | 452,21500 Kč | 45 221,50 Kč |
| 250 | 423,93284 Kč | 105 983,21 Kč |
| 500 | 403,72770 Kč | 201 863,85 Kč |
| Unit Price without VAT: | 625,95000 Kč |
|---|---|
| Unit Price with VAT: | 757,39950 Kč |

