



H16BPR-TG/SHC-M40/M25-EMC-C | |
|---|---|
DigiKey Part Number | A126196-ND |
Manufacturer | |
Manufacturer Product Number | H16BPR-TG/SHC-M40/M25-EMC-C |
Description | CONN HOOD SIDE/TOP H16B M25 M40 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side and Top Entry M25 and M40 H16B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Category | Thread Size M25 and M40 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Size / Dimension 5.118" L x 2.094" W x 3.150" H (130.00mm x 53.20mm x 80.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Corrosion Resistant, EMC Resistant |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Side and Top Entry | Housing Finish Powder Coated |
Size H16B | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,21000 Kč | 686,21 Kč |
| 10 | 583,17700 Kč | 5 831,77 Kč |
| 25 | 546,67040 Kč | 13 666,76 Kč |
| 50 | 520,58660 Kč | 26 029,33 Kč |
| 100 | 495,75650 Kč | 49 575,65 Kč |
| 250 | 464,75628 Kč | 116 189,07 Kč |
| Unit Price without VAT: | 686,21000 Kč |
|---|---|
| Unit Price with VAT: | 830,31410 Kč |

