



H10BPR-TS/GHC-2M25-EMC-C | |
|---|---|
DigiKey Part Number | A126195-ND |
Manufacturer | |
Manufacturer Product Number | H10BPR-TS/GHC-2M25-EMC-C |
Description | CONN HOOD SIDE/TOP SZH10B M25 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side and Top Entry M25 H10B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Category | Thread Size M25 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Size / Dimension 4.331" L x 2.094" W x 2.756" H (110.00mm x 53.20mm x 70.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Corrosion Resistant, EMC Resistant |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Side and Top Entry | Housing Finish Powder Coated |
Size H10B | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,57000 Kč | 630,57 Kč |
| 10 | 535,99500 Kč | 5 359,95 Kč |
| 25 | 502,44000 Kč | 12 561,00 Kč |
| 50 | 478,47300 Kč | 23 923,65 Kč |
| 100 | 455,65030 Kč | 45 565,03 Kč |
| 250 | 427,15476 Kč | 106 788,69 Kč |
| 500 | 406,79762 Kč | 203 398,81 Kč |
| Unit Price without VAT: | 630,57000 Kč |
|---|---|
| Unit Price with VAT: | 762,98970 Kč |

