



H10BPR-TGH-M40-EMC-C | |
|---|---|
DigiKey Part Number | A126205-ND |
Manufacturer | |
Manufacturer Product Number | H10BPR-TGH-M40-EMC-C |
Description | CONN HOOD TOP ENTRY SZH10B M40 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 H10B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Category | Thread Size M40 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Size / Dimension 5.748" L x 2.283" W x 3.976" H (146.00mm x 58.00mm x 101.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Corrosion Resistant, EMC Resistant |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size H10B | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,38000 Kč | 580,38 Kč |
| 10 | 493,22200 Kč | 4 932,22 Kč |
| 25 | 462,34240 Kč | 11 558,56 Kč |
| 50 | 440,28180 Kč | 22 014,09 Kč |
| 100 | 419,27970 Kč | 41 927,97 Kč |
| 250 | 393,05904 Kč | 98 264,76 Kč |
| 500 | 374,32546 Kč | 187 162,73 Kč |
| Unit Price without VAT: | 580,38000 Kč |
|---|---|
| Unit Price with VAT: | 702,25980 Kč |

