



H10BPR-AGC-EMC-C | |
|---|---|
DigiKey Part Number | A126192-ND |
Manufacturer | |
Manufacturer Product Number | H10BPR-AGC-EMC-C |
Description | CONN BASE BOTTOM SZH10B |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H10B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Category | Size / Dimension 4.331" L x 2.205" W x 0.862" H (110.00mm x 56.00mm x 21.90mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Housing Color Black |
Series | Features Corrosion Resistant, EMC Resistant |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size H10B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,74000 Kč | 482,74 Kč |
| 10 | 410,19600 Kč | 4 101,96 Kč |
| 25 | 384,50680 Kč | 9 612,67 Kč |
| 50 | 366,16320 Kč | 18 308,16 Kč |
| 100 | 348,69490 Kč | 34 869,49 Kč |
| 250 | 326,88344 Kč | 81 720,86 Kč |
| 500 | 311,30290 Kč | 155 651,45 Kč |
| Unit Price without VAT: | 482,74000 Kč |
|---|---|
| Unit Price with VAT: | 584,11540 Kč |

