



FW1109G06 | |
|---|---|
DigiKey Part Number | A132187-ND |
Manufacturer | |
Manufacturer Product Number | FW1109G06 |
Description | RELAY GEN PURPOSE DPDT 2A 26.5V |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 26.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 28VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 39.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Hook | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | Military | |
Qualification | MIL-R-5757/10 | |
Coil Resistance | 675 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 412,92000 Kč | 4 412,92 Kč |
| 10 | 3 929,06700 Kč | 39 290,67 Kč |
| 25 | 3 751,37960 Kč | 93 784,49 Kč |
| 50 | 3 622,24200 Kč | 181 112,10 Kč |
| Unit Price without VAT: | 4 412,92000 Kč |
|---|---|
| Unit Price with VAT: | 5 339,63320 Kč |


