
FLTWC0311-22-2 | |
|---|---|
DigiKey Part Number | A132446-DS-ND |
Manufacturer | |
Manufacturer Product Number | FLTWC0311-22-2 |
Description | HOOK-UP STRND 22AWG RED FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Red 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.047" (1.19mm) |
Mfr | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 600V |
Part Status Active | Operating Temperature 135°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 10208 |
Conductor Strand 19/34 | Spool Size 10000.0' (3048.0m) |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 5 | 18,73000 Kč | 93,65 Kč |
| 10 | 17,86900 Kč | 178,69 Kč |
| 25 | 16,74800 Kč | 418,70 Kč |
| 50 | 15,95000 Kč | 797,50 Kč |
| 100 | 15,18370 Kč | 1 518,37 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |










