22 AWG Hook-Up Wire 19/34 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLTWC0311-22-0

DigiKey Part Number
A132445-100-ND
Manufacturer
Manufacturer Product Number
FLTWC0311-22-0
Description
HOOK-UP STRND 22AWG BLACK 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.047" (1.19mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
135°C
Jacket Color
Ratings
UL Style 10208
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 22AWG BLACK FEET
In-Stock: 8394
Unit Price: 28,84000 Kč
HOOK-UP STRND 22AWG BLACK 1'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG BLACK 5'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG BLACK 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG BLACK 50'
In-Stock: 0
Unit Price: