



FCA-410-1521M | |
|---|---|
DigiKey Part Number | FCA-410-1521M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-410-1521M |
Description | RELAY GEN PURPOSE 4PDT 10A 28V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 1.5 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -70°C ~ 125°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 1150VA, 280W | Coil Resistance 290 Ohms |
Coil Current 96.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 418,59000 Kč | 7 418,59 Kč |
| 10 | 6 604,69000 Kč | 66 046,90 Kč |
| 25 | 6 305,85040 Kč | 157 646,26 Kč |
| Unit Price without VAT: | 7 418,59000 Kč |
|---|---|
| Unit Price with VAT: | 8 976,49390 Kč |

