




FCA-125-12 | |
|---|---|
DigiKey Part Number | FCA-125-12-ND |
Manufacturer | |
Manufacturer Product Number | FCA-125-12 |
Description | RELAY SPDT 25A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Coil Chassis Mount |
Datasheet | Datasheet |
Category | Load - Max Switching 2875VA, 700W |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Operating Temperature -70°C ~ 125°C |
Mounting Type | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 25 A | Base Product Number |
Switching Voltage 115VAC, 28VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 199,03000 Kč | 6 199,03 Kč |
| 10 | 5 519,13500 Kč | 55 191,35 Kč |
| 25 | 5 269,46480 Kč | 131 736,62 Kč |
| Unit Price without VAT: | 6 199,03000 Kč |
|---|---|
| Unit Price with VAT: | 7 500,82630 Kč |


