



EV250-2A | |
|---|---|
DigiKey Part Number | A104309-ND |
Manufacturer | |
Manufacturer Product Number | EV250-2A |
Description | RELAY GEN PURPOSE SPST 400A 12V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 1800VDC - Max |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style Stud |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 5 VDC |
Mounting Type Chassis Mount | Operate Time 18 ms |
Coil Voltage 12VDC | Release Time 15 ms |
Contact Form SPST-NO (DM) (1 Form X) | Base Product Number |
Contact Rating (Current) 400 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 49 897,92600 Kč | 249 489,63 Kč |
| Unit Price without VAT: | 49 897,92600 Kč |
|---|---|
| Unit Price with VAT: | 60 376,49046 Kč |











