
ENC-22/ADH-0 | |
|---|---|
DigiKey Part Number | ENC-22/ADH-0-ND |
Manufacturer | |
Manufacturer Product Number | ENC-22/ADH-0 |
Description | HEATSHRINK CAP BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | - | |
Color | Black | |
Material | Thermoplastic | |
Large Diameter Supplied | 0.709" (18.01mm) | |
Large Diameter Recovered | 0.295" (7.49mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | 2.264" (57.50mm) | |
Small Recovered Length | - | |
Total Length Supplied | 2.272" (57.70mm) | |
Total Length Recovered | 2.490" (63.25mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,34000 Kč | 122,34 Kč |
| 10 | 109,04400 Kč | 1 090,44 Kč |
| 25 | 104,13800 Kč | 2 603,45 Kč |
| 50 | 100,57200 Kč | 5 028,60 Kč |
| 100 | 97,12240 Kč | 9 712,24 Kč |
| 250 | 92,74068 Kč | 23 185,17 Kč |
| 500 | 89,55444 Kč | 44 777,22 Kč |
| 1 000 | 86,47598 Kč | 86 475,98 Kč |
| Unit Price without VAT: | 122,34000 Kč |
|---|---|
| Unit Price with VAT: | 148,03140 Kč |

