
EG7675-000 | |
|---|---|
DigiKey Part Number | A142628-ND |
Manufacturer | |
Manufacturer Product Number | EG7675-000 |
Description | RT-555-1.0-3.75/A287-0 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Sealing Sleeve, Heat Shrinkable For Splices |
Datasheet | Datasheet |
Category | Accessory Type Sealing Sleeve, Heat Shrinkable |
Manufacturer TE Connectivity Aerospace, Defense and Marine | For Use With/Related Products Splices |
Series | Material Fluoropolymer, Irradiated |
Packaging Bag | Features 0.90" Dia x 3.75" L (22.8mm x 95.3mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 443,96480 Kč | 11 099,12 Kč |
| 50 | 408,33980 Kč | 20 416,99 Kč |
| 75 | 394,23600 Kč | 29 567,70 Kč |
| Unit Price without VAT: | 443,96480 Kč |
|---|---|
| Unit Price with VAT: | 537,19741 Kč |

