
DS11-1002 | |
|---|---|
DigiKey Part Number | DS11-1002-ND |
Manufacturer | |
Manufacturer Product Number | DS11-1002 |
Description | SSR RELAY 2A 0-18V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 6-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | - | |
Output Type | DC | |
Voltage - Input | 3.8 ~ 32VDC | |
Voltage - Load | 0 V ~ 18 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 0.15 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -55°C ~ 105°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 10 590,74733 Kč | 158 861,21 Kč |
| Unit Price without VAT: | 10 590,74733 Kč |
|---|---|
| Unit Price with VAT: | 12 814,80427 Kč |

