Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR-25-2-0-SP

DigiKey Part Number
A124394-25-ND
Manufacturer
Manufacturer Product Number
DR-25-2-0-SP
Description
HEATSHRINK 2"X25' SPL BK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
1.000" (25.40mm)
Mfr
Recovered Wall Thickness
0.110" (2.79mm)
Series
Material
Packaging
Bulk
Features
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Part Status
Discontinued at DigiKey
Color
Type
Operating Temperature
-75°C ~ 150°C
Shrinkage Ratio
Shrink Temperature
150°C
Length
25.0' (7.6m)
Shelf Life
36 Months
Inner Diameter - Supplied
2.000" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 2" BLACK FEET
In-Stock: 133
Unit Price: 1 919,01000 Kč
HEATSHRINK 2"X1' SPL BK
In-Stock: 0
Unit Price: