
D-621-0012 | |
|---|---|
DigiKey Part Number | A132294-ND |
Manufacturer | |
Manufacturer Product Number | D-621-0012 |
Description | CONN TRIAX JACK STR SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Jack, Female Socket Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | D-621-0012 Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Finish Tin |
Contact Termination Solder | Operating Temperature -65°C ~ 125°C |
Shield Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 080,33000 Kč | 4 080,33 Kč |
| 10 | 3 468,78600 Kč | 34 687,86 Kč |
| 25 | 3 251,85960 Kč | 81 296,49 Kč |
| 50 | 3 096,88580 Kč | 154 844,29 Kč |
| Unit Price without VAT: | 4 080,33000 Kč |
|---|---|
| Unit Price with VAT: | 4 937,19930 Kč |


