Image for D-500-0463-H44-R120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-500-0463-H44-R120

DigiKey Part Number
D-500-0463-H44-R120-ND
Manufacturer
Manufacturer Product Number
D-500-0463-H44-R120
Description
D-500-0463-H44-R120
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Triaxial 120 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Triaxial
Connector Type
-
Impedance
120 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
Copper Alloy
Contact Finish
Tin
Features
-
Body Material
-
Dielectric Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
174 519,94294 Kč76 839,03 Kč
Unit Price without VAT:4 519,94294 Kč
Unit Price with VAT:5 469,13096 Kč