
D-500-0255-561-1 | |
|---|---|
DigiKey Part Number | D-500-0255-561-1-ND |
Manufacturer | |
Manufacturer Product Number | D-500-0255-561-1 |
Description | COAX ADAPT TRIAXIAL TO TRIAXIAL |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Triaxial Jack, Female Socket To Triaxial Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert From (Adapter End) Triaxial Jack, Female Socket |
Mfr | Convert To (Adapter End) Triaxial Jack, Female Socket |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Flange |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Features 6 Positions |
Adapter Series | Operating Temperature -55°C ~ 125°C |
Center Gender Female to Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 38 651,01800 Kč | 193 255,09 Kč |
| Unit Price without VAT: | 38 651,01800 Kč |
|---|---|
| Unit Price with VAT: | 46 767,73178 Kč |



