625160N003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-110-41CS1290

DigiKey Part Number
A104791-ND
Manufacturer
Manufacturer Product Number
D-110-41CS1290
Description
SLDR SLV WIRE-WIRE 0.105/0.125"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.125" (3.18mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Wire to Wire
Diameter
0.105" (2.67mm), 0.125" (3.18mm)
Length
1.090" (27.69mm)
Color
Transparent - Blue
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,99000 Kč55,99 Kč
1047,51000 Kč475,10 Kč
2544,51640 Kč1 112,91 Kč
5042,39040 Kč2 119,52 Kč
10040,36760 Kč4 036,76 Kč
25037,83864 Kč9 459,66 Kč
50036,03212 Kč18 016,06 Kč
1 00034,31276 Kč34 312,76 Kč
2 50032,16600 Kč80 415,00 Kč
Manufacturers Standard Package
Unit Price without VAT:55,99000 Kč
Unit Price with VAT:67,74790 Kč