Image for CX070L2AQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX070L2AQ

DigiKey Part Number
CX070L2AQ-ND
Manufacturer
Manufacturer Product Number
CX070L2AQ
Description
CX070L2AQ = COAX
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
-
Contact Termination
-
Shield Termination
-
Impedance
-
Mounting Type
-
Mounting Feature
-
Cable Group
-
Fastening Type
-
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1021 718,75600 Kč217 187,56 Kč
Unit Price without VAT:21 718,75600 Kč
Unit Price with VAT:26 279,69476 Kč