Wire to Wire Solder Sleeve Clear 0.169" (4.29mm), 0.189" (4.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWT-5

DigiKey Part Number
A125997-ND
Manufacturer
Manufacturer Product Number
CWT-5
Description
SLDR SLV WIRE-WIRE 0.169/0.189"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Clear 0.169" (4.29mm), 0.189" (4.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Wire to Wire
Diameter
0.169" (4.29mm), 0.189" (4.80mm)
Length
1.154" (29.30mm)
Color
Clear
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 388
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1022,86700 Kč228,67 Kč
2521,43480 Kč535,87 Kč
5020,41000 Kč1 020,50 Kč
10019,43150 Kč1 943,15 Kč
25018,21452 Kč4 553,63 Kč
50017,34434 Kč8 672,17 Kč
1 00016,51640 Kč16 516,40 Kč
2 50015,48258 Kč38 706,45 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč