Wire to Wire Solder Sleeve Clear 0.235" (5.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWT-3806-W1

DigiKey Part Number
A104834-ND
Manufacturer
Manufacturer Product Number
CWT-3806-W1
Description
SLDR SLV WIRE-WIRE 0.235" CLEAR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Clear 0.235" (5.97mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.235" (5.97mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Length
1.655" (42.04mm)
Series
Color
Clear
Packaging
Bulk
Features
Pre-Installed Lead Wire
Part Status
Active
Base Product Number
Type
Wire to Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 476
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,18000 Kč71,18 Kč
1060,45300 Kč604,53 Kč
2556,65280 Kč1 416,32 Kč
5053,94380 Kč2 697,19 Kč
10051,36740 Kč5 136,74 Kč
25048,15092 Kč12 037,73 Kč
50045,85292 Kč22 926,46 Kč
1 00043,66555 Kč43 665,55 Kč
2 50040,93392 Kč102 334,80 Kč
Manufacturers Standard Package
Unit Price without VAT:71,18000 Kč
Unit Price with VAT:86,12780 Kč