Wire to Wire Solder Sleeve Clear 0.512" (13.00mm), 0.591" (15.01mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWT-13-W122-5

DigiKey Part Number
A125993-ND
Manufacturer
Manufacturer Product Number
CWT-13-W122-5
Description
SLDR SLV WIRE-WIRE 0.512/0.591"
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Clear 0.512" (13.00mm), 0.591" (15.01mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.512" (13.00mm), 0.591" (15.01mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Length
1.791" (45.50mm)
Series
Color
Clear
Packaging
Bulk
Features
Pre-Installed Lead Wire
Part Status
Active
Base Product Number
Type
Wire to Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 086
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153,71000 Kč153,71 Kč
10130,65000 Kč1 306,50 Kč
25122,46040 Kč3 061,51 Kč
50116,61440 Kč5 830,72 Kč
100111,04370 Kč11 104,37 Kč
250104,09380 Kč26 023,45 Kč
50099,12904 Kč49 564,52 Kč
1 00094,40155 Kč94 401,55 Kč
Manufacturers Standard Package
Unit Price without VAT:153,71000 Kč
Unit Price with VAT:185,98910 Kč