222K163-25L-0
cms-photo-disclaimer

CV7370-000

cms-digikey-product-number
A120841-ND
cms-manufacturer
cms-manufacturer-product-number
CV7370-000
cms-description
HEATSHRINK BOOT 90DEG SZ63 BLK
cms-standard-lead-time
30 Weeks
cms-customer-reference
cms-detailed-description
Heat Shrink Boot - 90° Black 63
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bag
Part Status
Active
Type
Boot - 90°
Shell Size - Insert
63
Features
Fluid Resistant, Lip
Color
Black
Material
Elastomer, Semi-Rigid
Large Diameter Supplied
1.690" (42.93mm)
Large Diameter Recovered
1.110" (28.19mm)
Small Diameter Supplied
1.690" (42.93mm)
Small Diameter Recovered
0.390" (9.91mm)
Large Recovered Length
1.770" (44.96mm)
Small Recovered Length
0.690" (17.53mm)
Total Length Supplied
-
Total Length Recovered
2.170" (55.12mm)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
cms-check-lead-time
cms-notify-in-stock-request
cms-all-prices-in-currency
Bag
cms-quantitycms-unit-pricecms-ext-price
1674,23000 Kč674,23 Kč
5555,17200 Kč2 775,86 Kč
10510,61000 Kč5 106,10 Kč
20469,62550 Kč9 392,51 Kč
50427,39920 Kč21 369,96 Kč
cms-manufacturer-standard-package
Unit Price without VAT:674,23000 Kč
Unit Price with VAT:815,81830 Kč