
CV6257-000 | |
|---|---|
DigiKey Part Number | A141309-50-ND |
Manufacturer | |
Manufacturer Product Number | CV6257-000 |
Description | HOOK-UP STRND 2AWG 1000V WHT 50' |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up Wire 1665/34 White 1000V 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.387" (9.83mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.125" (3.17mm) |
Part Status Discontinued at DigiKey | Length 50.00' (15.24m) |
Cable Type | Voltage 1000V |
Wire Gauge | Operating Temperature -65°C ~ 260°C |
Conductor Strand 1665/34 | Jacket Color |
Conductor Material | Base Product Number |






