CP3862-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 2 940,22853 Kč
Datasheet
Image for CP3862-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP3862-000

DigiKey Part Number
CP3862-000-ND
Manufacturer
Manufacturer Product Number
CP3862-000
Description
HEATSHRINK 2" BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 3 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.155" (3.94mm)
Mfr
Material
Series
Features
Abrasion Resistant, Moisture Resistant, Strain Relief
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
25.0' (7.6m)
Shelf Life
144 Months
Inner Diameter - Supplied
2.000" (50.80mm)
Base Product Number
Inner Diameter - Recovered
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CB5059-000TE Connectivity Raychem Cable Protection0CB5059-000-ND2 940,22853 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
103 104,09200 Kč31 040,92 Kč
Unit Price without VAT:3 104,09200 Kč
Unit Price with VAT:3 755,95132 Kč