Parametric Equivalent

CJ5220-000 | |
|---|---|
DigiKey Part Number | CJ5220-000-ND |
Manufacturer | |
Manufacturer Product Number | CJ5220-000 |
Description | HEATSHRINK 1.1" BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.120" (3.05mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Moisture Resistant, Strain Relief |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 1.100" (27.94mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HST1.1-6-XY | Panduit Corp | 3 | 298-13388-ND | 292,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 57,53663 Kč | 23 014,65 Kč |
| Unit Price without VAT: | 57,53663 Kč |
|---|---|
| Unit Price with VAT: | 69,61932 Kč |


